Leuze Electronic 50024127 TK 82.2 Round Reflector

MPN
50024127
EAN-13
2050001043719
Order Code
64-3801
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £8.94
10+ £8.09
100+ £7.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The TK 82.2 is a circular prismatic reflector designed for use with both red visible light and infrared light retroreflective sensors.


  • Target dimensions Ø 79mm
  • Mounting dimensions 82 x 8.5mm
  • Through hole mounting
  • Operating temperature -40°C to +70°C
  • Protection IP67
Type Prismatic reflector

Reviews

Be the first to submit a review

Trustpilot