Lessmann 424.367 Cup Brush 80mm M14, 0.30 Stainless Steel Wire

MPN
424.367
Brand
Lessmann
EAN-13
4017359005859
Order Code
96-4580
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £43.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Lessmann Cup Brushes are filled with crimped wire and are ideal for working on large surfaces. They can also be used for the removal of rust, paint, dirt or scale and for polishing.

A range of sizes and wire styles are available.

Diameter. 80mm.
Wire Height. 22mm.
Bore. M14.
Wire Gauge. 0.30.
Wire Type. Stainless.
Max. R.P.M. 8,500.


Type Brush
Material Stainless steel

Reviews

Be the first to submit a review

Trustpilot