Lessmann 410.136.07 DIY Wheel Brush 75 x 10mm, 0.25 Brass Wire

MPN
410.136.07
Brand
Lessmann
EAN-13
4017359072547
Order Code
96-4601
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £10.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

The Lessmann DIY Wheel Brushes are fitted with a 6mm shank and are generally used for the removal of rust, paint or dirt and for roughening, de-burring, stripping or polishing.

Available in Steel or Brass.

The Lessmann DIY Wheel Brush has the following specification:

Wire Type: Brass.
Diameter: 75mm.
Width: 8-10mm.
Wire Gauge: 0.25.
Shank: 6mm.
Max Speed: 4,500/rpm.


Type Wheel
Material Brass wire
Diameter 75mm

Reviews

Be the first to submit a review

Trustpilot