Leoni 76783021K883-1 FLRY-A Wire 0.50mm² Brown/Red PVC Insulation

Image Representative of Range

Leoni 76783021K883-1 FLRY-A Wire 0.50mm² Brown/Red PVC Insulation

Order Code:

12-3789

Brand: Leoni MPN: 76783021K883-1 EAN-13: 2050001021403
Qty Unit Price (Ex VAT)
20+ £0.356
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
100,000,000 available to back orderBack-order availability date - 13/12/2025

The Leoni 76783021K883-1 Automotive wire is a FLRY-A type with a single core of 0.50 mm², available in a brown and red colour combination, and sold by the metre. It is suitable for internal and switchboard wiring applications due to its braid wire construction. The product is commonly used in automotive applications for efficient and reliable electrical connections.
Insulation Material Soft PVC with properties according to ISO 6722, class B, lead-free
Type FLRY-A
Certification marks DIN EN 13 602, ISO 6722
Conductor Cross Sectional Area 0.50mm²
Halogen-free No
Layout Type A (balanced)
Max. temperature range (fixed installation) +105°C
Maximum Operating Temperature +105°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Misc Attribute FLRY-A
Number of leads 1
Packaged No
Sold by Metre 500m
Standards See data sheet
Temperature Range -40 - +105°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot