Lenovo GX81N91321 Digital Pen 3 Digital pen Blue

MPN
GX81N91321
Brand
Lenovo
EAN-13
0195892100270
Order Code
21-2212
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £38.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 29 availableBack-order availability date - 19/07/2026

The Lenovo digital pen 3 was developed for seamless interaction with digital devices and offers functions to the modern user. This active pen with its slim and ergonomic form factor is operated with AAAA batteries, in order to ensure long life and comfort. It supports several protocols, including MSI active pen (MPP2.0), AES 2.0 and USI 1.0, making it compatible with a variety of devices. Fitted with the in-cell touch technology the Digital Pen 3 offers precise control and sensitivity with 4096 pressure levels. The wireless connectivity provides for an effortless connection with devices, while functions like the automatic sleep mode improve the battery power. The pen can be used at temperatures from 5 °C to 40 °C and a humidity of 30% to 80% and thus adjusts itself to the different ambient conditions. It increases the productivity of users both at work and at home. This text is machine translated.
Type Digital pen
Colour Blue

Reviews

Be the first to submit a review

Trustpilot