Lenovo 93072PX Lenovo 93072PX rack cabinet 25U Freestanding rack Black

MPN
93072PX
Brand
Lenovo
EAN-13
883436078535
Order Code
71-3659
Country of Origin
Philippines
Qty Unit Price (Ex VAT)
1+ £4628.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

This 19", industry-standard rack cabinet supports rack-mountable IBM System x™ servers up to 28" deep. It features a perforated front door, providing improved air flow for a fan-free environment. In addition sidewall compartments support 1U-high power distribution units (PDUs) and switches without taking up valuable rack space. An improved cable management system allows the rack's channel for cables to run from the top of the rack to the bottom. Front and rear rack doors include locks and keys, helping keep your servers secure and are hinged on either side, providing flexibility to open them in either direction. Side panels are a standard feature of this rack, simplifying ordering and shipping. IBM provides two 25U rack alternatives to choose from, either the cost effective non-ship loadable or static 9372PX or the dynamic 9372RX when loading and shipping a rack fully configured with equipment is required.

- Small rack cabinets ideal for branch office, small-business or space-constrained environments
- 25U of full-function, EIA-compatible fan-free rack space designed for enhanced air flow
- Perforated front and rear steel doors providing optimised airflow and thermally efficiencies for high-density System x and BladeCenter installations
- Split rear door design for improved access and serviceability
- Lockable doors and side walls provide a more secure environment for equipment and data
- Two 1U sidewall compartments for power distribution and other components
- Roof opening provides access for overhead cable management, while the unobstructed bottom design allows underneath accessibility for raised floor environments
- 9372PX IBM 25U Static S2 Standard Rack is a cost effective Non Ship Loadable rack for improved value when planning onsite server integration
- The 9372RX 25U Rack can be shipped with configured servers up to 1,25lbs, helping to increase staff efficiency by reducing the time and cost associated with typical server deployments
- External dimensions (HxWxD): 1344mm x 65mm x 1mm (53” x 23.8” x 39.4”)

Reviews

Be the first to submit a review

Trustpilot