Lenovo 7Y75A000WW Lenovo ThinkSystem DE4000H disk array 0 TB Rack (2U) Black

MPN
7Y75A000WW
Brand
Lenovo
EAN-13
5054444169446
Order Code
71-9650
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £7886.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Lenovo ThinkSystem DE4H is a scalable, hybrid entry-level storage system that is designed to provide performance, simplicity, capacity, security, and high availability for medium to large businesses. It delivers enterprise-class storage management capabilities with a wide choice of host connectivity options, flexible drive configurations, and enhanced data management features. The ThinkSystem DE4H is a perfect fit for a wide range of enterprise workloads, including big data and analytics, video surveillance, technical computing, backup and recovery, and other storage I/O-intensive applications.

ThinkSystem DE4H models are available in a 2U rack form-factor with 24 small form-factor (2.5-inch SFF) drives (2U24 SFF), 12 large form-factor (3.5-inch LFF) drives (2U12 LFF), or a 4U rack form-factor with 6 LFF drives (4U6 LFF) and include two controllers, each with 8 GB cache for a system total of 16 GB. Universal 1 Gb iSCSI or 4/8/16 Gb Fibre Channel (FC) ports provide base host connectivity, and the host interface cards provide additional 1 Gb iSCSI or 4/8/16 Gb FC, 12 Gb SAS, 1/25 Gb iSCSI, or 8/16/32 Gb FC connections.

The ThinkSystem DE4H Storage Array scales up to 192 drives with the attachment of Lenovo ThinkSystem DE12S 2U12, DE24S 2U24 SFF, and DE6S 4U6 LFF Expansion Enclosures. It also offers flexible drive configurations with the choice of 2.5-inch (SFF) and 3.5-inch (LFF) form factors, 1 K rpm SAS and 7.2 K rpm NL SAS hard disk drives (HDDs), and SAS solid-state drives (SSDs).

Reviews

Be the first to submit a review

Trustpilot