Lenovo 4Y41R64711 Smartcard Wired II keyboard Home/Office USB UK English Black

MPN
4Y41R64711
Brand
Lenovo
UPC-12
195892117148
Order Code
70-1013
Country of Origin
France

Discontinued


In workplaces where information is sensitive, authentication and secure data access are the keys to prevent disasters. Our latest Lenovo Smartcard Wired Keyboard II is a purpose-built solution that gives you the best of both worlds. The power of a full-size keyboard with the added security of an integrated Smartcard reader for applications that require enhanced protection.The specialized Microsoft Copilot Key enables your improved experience of working efficiency.
  • Full size 3-zone keyboard
  • Reliable wired USB connection
  • Function hot keys and LED indicators
  • Industry standard integrated smartcard reader
  • Easy access 30-degree vertical smartcard insertion
  • Support with EMV but no certification, because the EMV certification is no longer required for the smart card reader
  • Supports ISO 7816-1, 2, 3, 4 memory and microprocessor smart cards (T=0, T=1)
  • Supports Secure PIN Entry mode (Class 2 terminal)
  • Supports 3 V and 5 V smart cards (Class A and Class AB cards)
  • Supports T=0, T=1, S=8, S=9, S=10 protocols
  • Smartcard 16/32/64KB support
  • Support for standard application program interfaces (API)
  • Copilot is not available or enabled on the device, pressing the Copilot key will launch Windows Search
Colour Black
Wired/Wireless Wired
Type Keyboard
Numeric Keypad Yes

Trustpilot