Lenovo 4X91H17795 USB-C to RJ45 Adapter Gigabit LAN 1/2.5 Gbps

MPN
4X91H17795
Brand
Lenovo
EAN-13
0195892042594
Order Code
16-7212
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £25.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 30 in stock

Lenovo 4X91H17795 USB-C to RJ45 Adapter provides a robust solution for connecting USB-C enabled devices to wired networks, offering support for both standard Gigabit LAN and enhanced 2.5 Gbps data rates. This adapter, part of Lenovo's range of USB Ports, Hubs & Adaptors, features a single USB-C plug and an RJ45 port, facilitating dependable, high-speed Ethernet connectivity without requiring extensive equipment. It is particularly advantageous in engineering environments where stable and fast network connections are imperative, such as in data centres or for networking hardware diagnostics. By providing a versatile interface between modern devices and traditional Ethernet networks, this adapter helps maintain flexibility in deployment and simplifies integration within varied infrastructural layouts.
Type USB Hub
Interface USB
Card reader integrated No
Certification CB\nCE\nFCC\nICE\nRCM\nVCCI\nKCC\nBSMI\nEAC\n Ukraine DoC
Colour Black
Depth 27.78mm
Height 14mm
Host Interface RJ-45
Hot-Plug support Yes
No. of A connectors 1
No. of B connections 1
Operating relative humidity (H-H) 20 - 80%
Operating temperature (T-T) 5 - 35°C
Package weight 28.515g
Product colour Black
Product Type USB-C®
Type A USB-C® plug
Type B Gigabit LAN (1/2.5 Gbps)
Weight 41g
Width 200mm
Windows operating systems supported Windows 10

Reviews

Be the first to submit a review

Trustpilot