Lenovo 4X90U90618 4X90U90618 USB cable USB 3.2 Gen 1 (3.1 Gen 1) 1 m USB A/USB

MPN
4X90U90618
Brand
Lenovo
UPC-12
193386287346
Order Code
70-0226
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £20.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 106 in stock

Lenovo Hybrid USB-C with USB-A Cable makes it easy to connect your notebook USB-C ports or USB-A ports with other USB-C accessories. USB-C to USB-C cable supports 10Gbps data rate, 20V/5A 100W power and USB-A adatper supports 10Gbps data rate, 12W, 5V/1.5A 7.5W power. The length is 1m (3’3’’).
  • Date rate 10Gbps
  • USB-C support max 100W @20V/5A
  • USB-A support max 7.5W @5V/1.5A
  • Length: 1m (3‘3)

Reviews

Be the first to submit a review

Trustpilot