Lenovo 4X20M26272 Laptop PSU 65W 20V 3.25A for ThinkPad E480

Standard range
Order Code:

09-7258

Brand: Lenovo MPN: NTL65C EAN-13: 4057657553614
Qty Unit Price (Ex VAT)
1+ £31.85
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
21 in stock, despatched in 4 working days

The Lenovo 4X20M26272 Laptop PSU is a 65 W power supply unit providing 20 V DC at 3.25 A. It is designed to be a reliable charger for Lenovo laptops, ensuring efficient and consistent power delivery. This PSU is typically used for powering and charging Lenovo laptops, making it an essential accessory for mobile computing.
Type Laptop PSU
Dim (L x W x H) 110 x 47 x 30 mm
Factory colour Black
Height 30mm
Input voltage 100-240 V/50-60 Hz
Inputs 3-pin C5 Mickey Mouse
Length 110mm
Max. output current 3.25A
Misc Attribute 4X20M26272
Output current (max.) - rounded 3.25A
Output voltage 20V DC
Power 65W
Weight 0.230kg
Width 47mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot