Lenovo 47C8710 Lenovo 47C8710 RAID controller PCI Express

MPN
47C8710
Brand
Lenovo
EAN-13
014012891404
Order Code
71-6786
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £360.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The ServeRAID M521 and M521e SAS/SATA Controllers are high performance 12 Gb SAS controllers for internal disk storage. They are part of the ServeRAID M Series family that offers a complete server storage solution consisting of RAID controllers, cache/flash modules, energy packs, and software feature upgrades in an ultra-flexible offerings structure.

This product guide provides essential presales information to understand the ServeRAID M521/M521e offerings and their key features, specifications, and compatibility. This guide is intended for technical specialists, sales specialists, sales engineers, IT architects, and other IT professionals who want to learn more about the ServeRAID M521 and consider its use in IT solutions.

The ServeRAID M521 and M521e SAS/SATA Controllers are high performance 12 Gb SAS controllers for internal disk storage. They are part of the ServeRAID M Series family that offers a complete server storage solution consisting of RAID controllers, cache/flash modules, energy packs, and software feature upgrades in an ultra-flexible offerings structure. These products are optimized to deliver the performance that is demanded by the ever-growing I/O requirements of today's enterprises. The M521 is a low profile PCIe adapter, and the M521e is integrated in servers such as the x375 M4 and x365 M4 HD. The two controllers share a common set of upgrades, simplifying inventory management.

The following figure shows the ServeRAID M521 Controller with an optional cache installed.

Reviews

Be the first to submit a review

Trustpilot