Lenovo 45N0362 Laptop PSU 135W 20V DC 6.75A

Standard range
Order Code:

09-7253

Brand: Lenovo MPN: 45N0362 EAN-13: 4052739999113
Qty Unit Price (Ex VAT)
1+ £61.48
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
12 in stock, despatched in 4 working days

The Lenovo 45N0362 is a laptop power supply unit providing 135 W at 20 V DC and 6.75 A. Manufactured by Lenovo, this PSU is essential for powering compatible laptops efficiently. It is typically used for charging and providing a stable power source to laptops, making it ideal for both home and office environments.
Type Laptop PSU
Dim (L x W x H) 145 x 65 x 31 mm
Height 31mm
Input voltage 100 - 240 V / 50 - 60 Hz
Length 145mm
Max. output current 6.75A
Misc Attribute 45N0362
Output 11.0/3.0 coaxial connector
Output current (max.) - rounded 6.75A
Output voltage 20V DC
Output voltage range 20V DC
Power 135W
Used at Mains socket
Width 65mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot