Lenovo 36200287 Laptop PSU 90W 20V DC 4.5A Original Power Supply

Standard range
Order Code:

09-7252

Brand: Lenovo MPN: 36200287 EAN-13: 4052739998727
Qty Unit Price (Ex VAT)
1+ £50.40
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
6 in stock, despatched in 4 working days

The Lenovo 36200287 laptop power supply unit provides 90 W output at 20 V DC with a current of 4.5 A, making it an efficient choice for powering laptops. This universal laptop adapter ensures reliable charging and is ideal for users needing a replacement or spare power source for their Lenovo laptops. Its robust design makes it suitable for everyday use in both home and office settings.
Type Laptop PSU
Dim (L x W x H) 200 x 100 x 45 mm
EuP Status Step 2
Height 45mm
Input voltage 100 - 240V AC
Inputs 2-pin C5
Length 200mm
Max. output current 4.5A
Misc Attribute 1 Synchronised
Misc Attribute 2 36200287
No. of outputs 1
Output current (details) 4.5A
Output current (max.) - rounded 4.5A
Output rating 90W
Output voltage 20V DC
Output voltage range 20V DC
Power 90W
Used at Mains socket
Weight 381g
Width 100mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot