Leitz WOW Titanium Office Scissors 205mm

Leitz Brand: Leitz

These high-quality titanium coated, stainless steel office scissors are part of the Leitz WOW range and are available with a choice of strikingly coloured grips. With durable titanium coated blades, these scissors will stay sharp long after most others in use in the office or home.

  • Effective cutting and long life
  • German stainless steel for maximum durability
  • Ultra sharp edges for precision cutting
  • Ergonomic grip for easy handling
  • Overall length 208mm
  • 10 year guarantee
Description Image Product Buy Pricing (Ex VAT) Ergonomic grip Type Length Height
Leitz WOW Scissors Titanium 205mm Pink
Leitz WOW Scissors Titanium 205mm Pink
Standard range
Order code: 06-9809
MPN: 53192023

Despatched same day - 7 in stockAdditional quantity lead time 8 days
1+ £6.55
Price per unit Ex VAT
for easy handling Titanium coated scissors 20.5cm 205mm
Leitz WOW Scissors Titanium 205mm Blue
Leitz WOW Scissors Titanium 205mm Blue
Standard range
Order code: 06-9810
MPN: 53192036

Despatched same day - 2 in stockAdditional quantity lead time 8 days
1+ £7.12
Price per unit Ex VAT
Titanium coated scissors 20.5cm 205mm

Trustpilot