Leitz WOW Stapler Metal 30 Sheet Capacity Range

Leitz Brand: Leitz

Leitz WOW Metal Stapler Range

These metal staplers from the Leitz WOW range have the WOW factor with their striking colours and stylish shape. Robust and reliable, these staplers have the capacity to staple up to 30 sheets of paper at a time.
Ideal for use in the office, school and home.

  • Colours: Various
  • Staples up to 30 sheets of paper (80 gsm)
  • Effortless, accurate stapling with patented Direct Impact Technology
  • Push-button easy-turn anvil to switch between open and closed stapling
  • 180° opening enables nailing function
  • Suitable for Leitz Power Performance P3 staples, 24/6 and 26/6, staples pack included
  • Handy, integrated staple remover
  • 10 year guarantee when using Leitz staples
  • GS safety tested
Description Image Product Buy Pricing (Ex VAT) Colour Product colour Weight Width Type Material Sheet Capacity Stapling Capacity
Leitz WOW Stapler Metal 30 Sheets White
Leitz WOW Stapler Metal 30 Sheets White
Extended range
Order code: 35-0790
MPN: 55022001

Back order - 118 availableBack-order availability date - 14/11/2026
1+ £15.15
Price per unit Ex VAT
White Black 270g 42mm Stapler Metal, Plastic 30 30 Sheets
Leitz WOW Stapler Metal 30 Sheets Ice Blue
Leitz WOW Stapler Metal 30 Sheets Ice Blue
Extended range
Order code: 35-0793
MPN: 55022051

Back order - 30 availableBack-order availability date - 14/11/2026
1+ £15.15
Price per unit Ex VAT
Blue Blue 270g 145mm Stapler Metal, Plastic 30 30 Sheets
Leitz WOW Stapler Metal 30 Sheets Purple
Leitz WOW Stapler Metal 30 Sheets Purple
Extended range
Order code: 35-0794
MPN: 55022062

Back order - 170 availableBack-order availability date - 14/11/2026
1+ £15.15
Price per unit Ex VAT
Purple Purple 42mm Stapler Metal, Plastic 30 30 Sheets
Leitz WOW Stapler Metal 30 Sheets Black
Leitz WOW Stapler Metal 30 Sheets Black
Extended range
Order code: 35-0795
MPN: 55022095

Back order - 37 availableBack-order availability date - 14/11/2026
1+ £15.15
Price per unit Ex VAT
Black Black 270g 42mm Stapler Metal, Plastic 30 30 Sheets

Trustpilot