Leitz Tape Dispenser Including Tape WOW White Range

Leitz Brand: Leitz

Leitz Tape Dispenser WOW

These eye-catching, premium quality Leitz Tape Dispensers come in striking and stylish dual-colours with a glossy finish. These easy-to-use tape dispensers have a stable, heavy base for convenient single-hand use.
They have a modern and contemporary design that will look great at home and in the office, and they perfectly complement other products from the Leitz WOW range.

  • Colours: White/Various
  • Very stable and heavy
  • Convenient single-hand usage
  • Super-sharp cutter for smooth cutting
  • For use with tape rolls up to 19mm x 33m
  • Quick and easy to change rolls
  • Tape roll included
Description Image Product Buy Pricing (Ex VAT) Colour Width Depth Height Material Maximum roll length Maximum roll width One hand operation Product colour Quantity per pack Roll of tape included Type Dimensions Weight
Leitz Tape Dispenser Including Tape WOW White
Leitz Tape Dispenser Including Tape WOW White
Standard range
Order code: 35-0816
MPN: 53641001

Despatched same day - 4 in stockAdditional quantity lead time 8 days
1+ £11.00
Price per unit Ex VAT
White/Grey 51mm 126mm 76mm Polystyrene 33m 1.9cm Yes White 1 pc(s) Yes Tape dispenser 51 x 76 x 126mm 0.76kg
Leitz Tape Dispenser Including Tape WOW Pink
Leitz Tape Dispenser Including Tape WOW Pink
Standard range
Order code: 35-0817
MPN: 53641023

Despatched same day - 3 in stockAdditional quantity lead time 8 days
1+ £11.00
Price per unit Ex VAT
White/Pink 51mm 126mm 76mm Polystyrene 33m 1.9cm Yes Metallic, Pink 1 pc(s) Yes Tape dispenser 51 x 76 x 126mm 0.76kg
Leitz Tape Dispenser Including Tape WOW Blue
Leitz Tape Dispenser Including Tape WOW Blue
Extended range
Order code: 35-0818
MPN: 53641036

Back order - 18 availableBack-order availability date - 13/11/2026
1+ £10.24
Price per unit Ex VAT
White/Blue Tape dispenser 51 x 76 x 126mm 0.76kg
Leitz Tape Dispenser Including Tape WOW Ice Blue
Leitz Tape Dispenser Including Tape WOW Ice Blue
Extended range
Order code: 35-0819
MPN: 53641051

Back order - 24 availableBack-order availability date - 13/11/2026
1+ £11.00
Price per unit Ex VAT
White/Blue 51mm 126mm 76mm Polystyrene (PS) 33m 1.9cm Light Blue, White 1 pc(s) Tape dispenser 51 x 76 x 126mm 0.76kg

Trustpilot