Leitz Notebook WOW A4 Ruled with Hardcover 90g/80 Sheets Black

MPN
46251095
Brand
Leitz
EAN-13
4002432121069
Order Code
35-0730
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £6.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 13 in stockAdditional quantity lead time 4 weeks

Leitz 46251095 WOW A4 Hardcover Notebook, Ruled, Black.

This Hardcover A4 Notebook from the Leitz WOW range has a laminated surface with geometric design, which gives it a glossy, high quality look and feel.


  • Colour: Black
  • Hardcover
  • Stitch bound to prevent paper loss
  • 80 sheets (90gsm)
  • FSC® certified
  • Manufacturer's part 46251095
Type Notebook
Paper Size A4
Number of Sheets 80
Book cover type Hardcover
colouration Pattern
Cover Material Cardboard
Depth 14mm
Dimensions (W x H x D) 215 x 302 x 14mm
Format A4
Height 302mm
Media weight 80 g/m²
Paper ruling type Lined paper
Pattern Geometric pattern
Perforated tear line No
Product colour Black
Quantity per pack 1 pc(s)
Ruled paper Yes
Sheets quantity 80 sheets
Sustainability certificates Forest Stewardship Council (FSC)
Target audience Adult
Weight 610g
Width 215mm

Reviews

Be the first to submit a review

Trustpilot