Leitz Lever Arch File 180° WOW A4 80mm White

Order Code:

35-0697

Brand: Leitz MPN: 10050001 EAN-13: 4002432394715
  • Country of Origin: Germany
  • View All

Discontinued


Leitz 10050001 WOW A4 Lever Arch File, 80mm spine, White.

This eye-catching A4 lever arch file from the Leitz WOW range, has a special patented mechanism which means it can be opened wider and filled more easily than standard files. With a laminated surface, these files have a glossy, high quality look and feel.


  • Colour: White
  • 80mm spine width
  • Unique patented mechanism opens 180° for 50% wider opening and 20% faster filing
  • Stylish spine label and dual colour cover
  • 600 A4 sheet capacity (80 gsm)
  • 5 year guarantee on the mechanism
  • FSC® certified
  • Manufacturer's part 10050001
Type Lever Arch File
Colour White
Size A4
Dimensions (W x H x D) 80 x 318 x 285mm
Material Laminated
Spine Width 80mm

Trustpilot