Leitz Lever Arch File 180° WOW A4 80mm Range

Leitz Brand: Leitz

Leitz WOW Range of A4 Lever Arch Files with 80mm spine.

These eye-catching A4 lever arch files from the Leitz WOW range, have a special patented mechanism which means they can be opened wider and filled more easily than standard files. With a laminated surface, these files have a glossy, high quality look and feel.

  • 80mm spine width
  • Unique patented mechanism opens 180° for 50% wider opening and 20% faster filing
  • Stylish spine label and dual colour cover
  • 600 A4 sheet capacity (80 gsm)
  • 5 year guarantee on the mechanism
  • FSC® certified
Description Image Product Buy Pricing (Ex VAT) Colour Type Size Depth Dimensions (W x H x D) Format Height Material Spine Width Weight Width
Leitz Lever Arch File 180° WOW A4 80mm Ice Blue
Leitz Lever Arch File 180° WOW A4 80mm Ice Blue
Standard range
Order code: 35-0700
MPN: 10050051

Despatched same day - 17 in stockAdditional quantity lead time 8 days
1+ £4.39
Price per unit Ex VAT
Blue Lever Arch File A4 285mm 80 x 318 x 285mm A4 318mm Laminated 80mm 480g 80mm
Leitz Lever Arch File 180° WOW A4 80mm Purple
Leitz Lever Arch File 180° WOW A4 80mm Purple
Standard range
Order code: 35-0701
MPN: 10050062

Despatched same day - 50 in stockAdditional quantity lead time 8 days
1+ £4.39
Price per unit Ex VAT
Purple Lever Arch File A4 285mm 80 x 318 x 285mm A4 318mm Laminated 80mm 480g 80mm

Trustpilot