Leitz Lever Arch File 180° WOW A4 50mm Black

MPN
10060095
Brand
Leitz
EAN-13
4002432120451
Order Code
35-0709
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £4.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Back order - 39 availableBack-order availability date - 01/12/2026

Leitz 10060095 WOW A4 Lever Arch File, 50mm spine, Black.

This eye-catching A4 lever arch file from the Leitz WOW range, has a special patented mechanism which means it can be opened wider and filled more easily than standard files. With a laminated surface, these files have a glossy, high quality look and feel.


  • Colour: Black
  • 50mm spine width
  • Unique patented mechanism opens 180° for 50% wider opening and 20% faster filing
  • Stylish spine label and dual colour cover
  • 350 A4 sheet capacity (80 gsm)
  • 5 year guarantee on the mechanism
  • FSC® certified
  • Manufacturer's part 10060095
Type Lever Arch File
Colour Black
Size A4
Depth 285mm
Dimensions (W x H x D) 52 x 318 x 285mm
Format A4
Height 318mm
Material Laminated
Spine Width 50mm
Weight 430g
Width 52mm

Reviews

Be the first to submit a review

Trustpilot