Leitz Display Book WOW A4 PP 20 Pockets

Leitz Brand: Leitz

Leitz WOW Display Book with 20 Pockets

These display books from the Leitz WOW range have been designed for clear personalised presentation and offer versatility for multiple uses, including displaying documents, drawings, menus, presentations or certificates. Equipped with 20 clear pockets, they are ideal for the workplace, office or home, offering both a professional and stylish presentation.

  • Colours: Various
  • 40 A4 sheet capacity (2 per pocket, 80 gsm)
  • Spine label
  • Acid free and copy safe
  • Material: Polypropylene
Description Image Product Buy Pricing (Ex VAT) Colour Type Size Depth Format Height Material Weight Width
Leitz Display Book WOW A4 PP 20 Pockets Ice Blue
Leitz Display Book WOW A4 PP 20 Pockets Ice Blue
Standard range
Order code: 35-0740
MPN: 46310051

Despatched same day - 5 in stockContact us for additional stock
1+ £0.568
Price per unit Ex VAT
Blue Display Book A4 13mm A4 310mm Polypropylene 160g 231mm
Leitz Display Book WOW A4 PP 20 Pockets Black
Leitz Display Book WOW A4 PP 20 Pockets Black
Standard range
Order code: 35-0742
MPN: 46310095

Despatched same day - 4 in stockContact us for additional stock
1+ £0.539
Price per unit Ex VAT
Black Display Book A4 13mm A4 310mm Polypropylene 160g 231mm

Trustpilot