Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Leitz Blue Metal Mini Stapler WOW NeXXt 10 Sheet

Order Code:  

06-9800

  Copy to clipboard
Brand: Leitz  Copy to clipboard MPN: 55281036  Copy to clipboard EAN-13: 4002432101283
  • Country of Origin:
 Report an error

Discontinued

It may be small and good-looking but this blue NeXXt mini stapler from the Leitz WOW range is ready for hard work in the office, in the home or even on the move. These compact metal staplers can handle up to 10 sheets of paper at a time and come with a 10-year guarantee.


  • Staples up to 10 sheets of paper (80gsm)
  • 180° opening enables nailing function
  • Uses Leitz Power Performance P2 staples, No.10
  • Staples pack included
  • Integrated staple remover
  • Dimensions 98 x 43 x 29mm
  • 10 year guarantee when using Leitz staples
  • Manufacturer's part 55281036
Type Mini stapler
Sheet Capacity 10
Staple type(s) P2, No. 10

Reviews


Be the first to submit a review