Leitz 8358-00-00 IQ OptiMax Home Office Micro-Cut P5 6 Sheet Shredder 15L Bin

MPN
8358-00-00
Brand
Leitz
EAN-13
4002432142415
Order Code
21-2172
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £208.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Leitz iq OptiMax document shredder offers an innovative and elegant solution for document shredding and also ensures exceptional document security and for a good feeling. This secure DIN P5 document shredder effortlessly shreds up to 6 sheets of A4 into tiny pieces at once. The IQ OptiMax has the world's first and unique rotating container technology that effectively increases the container capacity by +45%*. The rotating collection container ensures a flat and even distribution of the paper and prevents the paper snippets from rising up to a tip. Thanks to the innovative rotation technology, the container does not need to be removed and shaken. The level indicator only lights up when the tank has really reached full capacity and 100% of its capacity. The generous 15 liter container holds up to 225 sheets of A4 and glows blue during operation. The intuitive rotating LED display has red warning lights for different conditions like "container full" and "door open". The Leitz IQ OptiMax can be used in many ways thanks to its extremely quiet operation, its slim design and impressive durability. Continuous operation of 20 minutes. Colour white. *Leitz IQ OptiMax tested with and without rotating container technology.
Type Document shredder
Sheet Capacity 6
Bin Capacity 15 L

Reviews

Be the first to submit a review

Trustpilot