Leitz 80180000 IQ Office Pro 600 Autofeed P5 Micro-Cut Shredder 600 Sheet 110L

MPN
80180000
Brand
Leitz
EAN-13
4002432124152
Order Code
21-2162
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £2562.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Fully automatic shredder from Leitz with unique function for clean emptying of the waste container. So intelligent that it works completely independantly. Simply insert your paper stack (including staples and paper clips), close the lid and start your day. ideal for frequent use in the office. High security and excellent performance with this paper-free and quiet autofeed shredder with first-class long run time (4 hours). Automatically shredder 600 A4 sheets in P5 safety level small micro-cut particles (2 x 15 mm) into the generous 110 liter container at once. Simple and intuitive to use thanks to touch control. Unique function for clean emptying of the waste container (cutting shafts run backwards briefly after each shredding process), in order to prevent paper snip falling behind the container when pulling out. Continuous 4-hour run time, allowing the maximum number of sheets in the paper chamber to be shredded in one pass. The energy saving ECO sleep mode is activated after 3 minutes of non-use. The windowless design hides the clippings safely inside the shredder until the container is emptied.
Type Document shredder
Sheet Capacity 600
Bin Capacity 110 L
Colour White

Reviews

Be the first to submit a review

Trustpilot