Leitz 8008-00-00 IQ Poly Shredder bag 40 l 100 pcs Shredder Accessories

Order Code:

16-7200

Brand: Leitz MPN: 8008-00-00 EAN-13: 4002432119059
  • Country of Origin: United Kingdom
  • View All

Discontinued


Leitz 8008-00-00 IQ Poly Shredder bags, designed specifically as part of their shredder accessories range. These bags, with a capacity of 40 litres, are engineered from robust polyethylene material to ensure durability and optimal performance in office shredding environments. Packaged in quantities of 100 pieces, they are compatible with a variety of IQ shredding machines, providing a reliable solution for managing shredded paper waste. Ideal for use in corporate or educational settings, these shredder bags are essential for maintaining efficient waste management systems and ensuring the smooth operation of shredding equipment, thus contributing to a secure and organised workplace. Also referred to by the alternate description 2181137, these bags uphold Leitz's commitment to quality and functionality in office accessories.
Type Shredder bag
Compatibility Leitz IQ Office, Office Pro shredders
Content 100
Depth 520mm
Height 60mm
Material Polypropylene (PP)
Product colour Transparent
Product Type Shredder bag
Quantity per pack 100 pc(s)
Volume 40 L
Width 330mm

Trustpilot