Leitz 8007-00-00 IQ Oil Sheets Shredder lubricant sheets 12 sheet pack

MPN
8007-00-00
Brand
Leitz
EAN-13
4002432119042
Order Code
16-7199
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £29.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Leitz 8007-00-00, also known by the alternate description 2181136, is a product designed to enhance the performance and longevity of shredding equipment through lubrication. These IQ oil sheets are meticulously engineered to provide consistent lubrication by facilitating the evenly distributed application of lubricant across the cutting blades of shredders. Each sheet within the pack of twelve has been formulated to maintain optimal shredder operation by reducing friction and preventing paper jams, thereby contributing to efficient gear functionality. Commonly utilised in office environments, these lubricant sheets are essential for maintaining high-capacity shredders used in document management systems, ensuring that devices operate smoothly and reliably during high-volume shredding operations.
Type Shredder lubricant sheets
Compatibility Leitz Office Shredders
Content 12
Depth 238mm
Dimensions (L x W) 238 mm x 169 mm
Height 16mm
Length 238mm
Product colour Grey, White
Product Type Shredder lubricant sheets
Quantity per pack 12 pc(s)
Width 169mm

Reviews

Be the first to submit a review

Trustpilot