Leitz 65780095 Stool Black

MPN
65780095
Brand
Leitz
EAN-13
4002432136100
Order Code
21-2147
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £114.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Leitz Ergo Sitting Stool with Wheels and Comfort Seat. Seat type: Padded seat, Seat colour: Black, Seat material: Foam. Width: 600 mm, Depth: 600 mm, Height (min): 46 cm. Package width: 260 mm, Package depth: 595 mm, Package height: 580 mm. Compliance certificates: GS mark, TÜV mark. Country of origin: China
Colour Black
Armrest No
Backrest No

Reviews

Be the first to submit a review

Trustpilot