Leitz 65770095 Stool Grey, Black

MPN
65770095
Brand
Leitz
EAN-13
4002432136094
Order Code
21-2146
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £155.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

Leitz Ergo Active Sitting Stool with Wheels and Wobble Comfort Seat. Seat type: Padded seat, Seat colour: Grey, Seat material: Foam. Width: 600 mm, Depth: 600 mm, Height (min): 47 cm. Package width: 260 mm, Package depth: 595 mm, Package height: 580 mm. Sustainability certificates: STANDARD 100 by OEKO-TEX, Compliance certificates: GS mark, TÜV mark. Country of origin: China
Colour Grey
Armrest No
Backrest No

Reviews

Be the first to submit a review

Trustpilot