Leitz 65460089 footrest ergonomic adjustable black office workplace equipment

MPN
65460089
Brand
Leitz
EAN-13
4002432135707
Order Code
16-7183
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £37.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Leitz 65460089 is a versatile welding safety equipment designed to enhance ergonomic comfort in industrial environments. This adjustable footrest is engineered to provide stability and support, catering to the demanding conditions of welding stations. Its robust construction and flexibility allow it to withstand the rigorous demands of day-to-day use, making it an essential component in workshops where operators may spend extended periods standing or conducting precision tasks. The footrest is particularly beneficial in settings where maintaining correct posture is crucial for safety and efficiency, thus contributing to reduced fatigue and improved concentration among operators.
Type Footrest
Customs product code (TARIC) 94037000
Depth 420mm
Easy to clean Yes
Height 58mm
Height (max) 15cm
Height (min) 12.5cm
Height adjustment Yes
Material Recycled plastic
Non-slip base Yes
Package depth 450mm
Package height 71mm
Package weight 1.28kg
Package width 348mm
Platform Depth 42cm
Platform width 34cm
Product colour Grey
Product Type Footrest
Rubber feet Yes
Weight 800g
Width 340mm

Reviews

Be the first to submit a review

Trustpilot