Leitz 65170085 Mouse pad Wrist Rest Anti-Slip Grey Ergonomic

MPN
65170085
Brand
Leitz
EAN-13
4002432134830
Order Code
16-7175
Country of Origin
China
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £24.02 £23.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Leitz 65170085 is a Mouse pad Wrist Rest featuring an anti-slip base designed in a grey ergonomic configuration. This product provides an optimised surface for cursor precision, making it crucial in environments that require extensive computer use and consistent wrist support, such as engineering offices or computer labs. With its integrated wrist rest, this mouse pad aids in reducing strain on the user's wrist, promoting a more natural hand position during operation. The design prioritises stability and comfort, with a non-slip bottom ensuring the pad maintains its position on the desk surface, which is essential in high-activity settings. Its application is well-suited for use in technical drafting workstations, control room desks, or any engineering application where prolonged mouse usage is anticipated.
Type Mouse pad
Colour Grey
Material Plastic

Reviews

Be the first to submit a review

Trustpilot