Leitz 6128-00-01 Box file Cardboard White/Black 100x257x330mm 10 pcs

MPN
6128-00-01
Brand
Leitz
EAN-13
4002432589500
Order Code
16-7168
Country of Origin
Poland

Discontinued


Leitz 6128-00-01 is a robust and practical file storage solution characterised by its precise dimensions of 100 mm x 257 mm x 330 mm, constructed from durable cardboard in a white and black colour scheme. This model, supplied in a pack of 10, is designed to securely house and organise documents, making it ideal for office environments where systematic and efficient filing is essential. The box file's durable material and stackable design enable it to withstand frequent use, offering a reliable method of maintaining order in filing systems. Moreover, it is suitable for applications that require orderly document storage, such as archiving engineering documentation, storing technical manuals, or managing project files. The Leitz box file provides a functional solution for maintaining the integrity and organisation of critical paperwork in professional settings.
Type Box file
Material Cardboard
Paper Size A4

Trustpilot