Leitz 6084-00-00 Box File 70 x 325 x 265 mm Corrugated Cardboard Ecru Brown

MPN
6084-00-00
Brand
Leitz
EAN-13
4002432312405
Order Code
16-7166
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £1.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 214 in stock

Leitz 6084-00-00 is a box file constructed from corrugated cardboard, measuring 70 mm by 325 mm by 265 mm, with an ecru brown finish. This product serves as a reliable storage solution for organising documents, particularly in office environments where space-efficient archiving is required. Its durable corrugated cardboard structure provides a balance between strength and lightweight portability, making it suitable for handling standard office papers and files. The design of the file facilitates easy stacking in shelving units, which is ideal for engineers involved in document management or archival projects.
Type Magazine Files
Colour Brown
Size A4
Content 1
Depth 265mm
Grammage 390g/m²
Height 325mm
Index Yes
Lid No
Locking type Lug
Material Corrugated Cardboard
Paper stack Height (max.) 63mm
Recessed handle Yes
Weight 170g
Width 70mm

Reviews

Be the first to submit a review

Trustpilot