Leitz 6049-00-95 Click & Store Desk drawer box Black A4 4 drawers

MPN
6049-00-95
Brand
Leitz
EAN-13
4002432396900
Order Code
16-7164
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £44.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Leitz 6049-00-95 is a desk drawer box designed for efficient organisation and storage, featuring a robust black A4 compartment system with four drawers. This unit is part of the Click & Store range, providing a convenient solution for maintaining order in office environments or engineering workstations. Each drawer can accommodate documents, small tools, or components, making it suitable for use in administrative tasks, inventory management, and technical documentation storage. Constructed to balance durability with a lightweight design, this desk drawer box integrates seamlessly into modern workspace infrastructures, optimising space while maintaining accessibility to frequently used items. It is ideal for engineers who require a systematic approach to storing technical documents and small auxiliary equipment.
Type Desk drawer box
Colour Black
Carrying handle(s) No
Case Colour Black
Depth 358mm
Dimensions (W x H x D) 286 x 282 x 358 mm
Drawer Colour Black
Height 282mm
Label Yes
Lockable lid No
Material Carton
No. of drawers 4
Opening Type closed
Paper Size A4
Product colour Black
Quantity per pack 1 pc(s)
Recessed handle Yes
Recessed pull No
Stackable Yes
Weight 2.49kg
Width 286mm

Reviews

Be the first to submit a review

Trustpilot