Leitz 5571-00-00 Staples 24 8 1000 Pieces Capacity 40 Sheets 80 Gsm

MPN
5571-00-00
Brand
Leitz
EAN-13
4002432325108
Order Code
16-7161
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £2.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 68 in stock

Leitz 5571-00-00, 1548633, is a type of staple which is specifically designated as 24/8. This product is classified under the category of hasps and staples and includes 1,000 pieces per package. The staples have a capacity to bind up to 40 sheets of 80 gsm paper, making them suitable for a range of binding tasks that require moderate durability and strength. This capability makes the Leitz 24/8 staples particularly useful in office environments where bundling of reports or documents is frequently required, and also in light to medium industrial or engineering settings where consistent and precise fastening is necessary for document management or archival purposes. Their engineered design ensures reliability and efficiency for those applications that demand secure temporary binding.
Type Staple
Pack Size 1000
Capacity 1000 staples
Colour Galvanized
Content 1000
Dimensions (WxDxH) 36 x 70 x 19 mm
Gauge 24/8
Material Steel
Product Type Staple
Staple Material Steel wire zinc-plated
Stapling Capacity 40 sheets (80 g/m²)
Type of staple 24/8
Weight 60g

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot