Leitz 5570-00-00 24 6 Staples 1000 Pieces 30 Sheets Stapling Capacity

MPN
5570-00-00
Brand
Leitz
EAN-13
4002432325085
Order Code
16-7160
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
10+ £0.787
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,511 in stock

Leitz 5570-00-00 is a package of high-precision 24/6 staples designed for reliable performance in various stapling applications. These staples consist of 1,000 individual pieces with a robust construction that ensures a stapling capacity of up to 30 sheets of paper. In the context of engineering, these staples are commonly used in document assembly, forms bundling, and other paper fastening tasks where durable and secure connections are necessary. The 24/6 specification refers to the staple dimensions, which are suitable for professional office environments requiring consistent fastening quality.
Type Staple
Pack Size 1000
Capacity 1000 staples
Colour Galvanized
Content 1000
Dimensions (WxDxH) 15 x 68 x 35 mm
Gauge 24/6
Material Steel
Product Type Staple
Staple Material Steel wire zinc-plated
Stapling Capacity 30 sheets (80 g/m²)
Type of staple 24/6
Weight 50g

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot