Leitz 5569-00-00 E2 Staples 2500 Pieces 20 Sheets Capacity 80 Gsm

MPN
5569-00-00
Brand
Leitz
EAN-13
4002432399208
Order Code
16-7159
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £2.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 65 in stock

Leitz 5569-00-00 E2 Staples are designed with precision to meet the exact needs of professionals across various engineering fields. With a capacity to neatly bind up to 20 sheets of 80 gsm paper, these staples are engineered for reliability and efficiency in both office and industrial settings. The pack includes 2,500 high-quality staples that ensure consistent performance for secure document fastening. Their robust design makes them suitable for use in demanding environments where precision and durability are paramount. Ideal for tasks requiring meticulous documentation or assembly of technical reports, the Leitz 5569-00-00 E2 Staples are an essential component for maintaining orderly records in engineering projects.
Type Staple
Pack Size 2500
Capacity 2500 staples
Content 2500
Gauge 24/6
Material Steel
Package depth 69mm
Package height 37mm
Package width 36mm
Product Type Staple
Staple Leg Length 6mm
Staple Material Steel
Stapling Capacity 20 sheets (80 g/m²)
Type of staple E2
Weight 130g

Reviews

Be the first to submit a review

Trustpilot