Leitz 5568-00-00 Staples E1 Type 2500 Pieces Capacity 10 Sheets 80 G M²

MPN
5568-00-00
Brand
Leitz
EAN-13
4002432399192
Order Code
16-7158
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £2.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 86 in stock

Leitz 5568-00-00 is a specialised product designed for precision fastening within the realm of office and light industrial environments. Identified under the type classification of E1 staples, this product comprises 2500 pieces, each engineered to effortlessly staple up to 10 sheets of standard 80 g/m² paper. The consistent dimensions and construction quality of the Leitz 5568-00-00 staples ensure reliable performance, making them suitable for applications where uniformity and dependable stapling are required, such as in document binding and stationery assembly. Utilising durable materials and precision engineering, these staples are tailored to support efficient document management systems and facilitate organisation in professional settings. As part of the broader category of hasps and staples, this product integrates seamlessly into various office equipment, providing robust solutions for everyday document handling tasks.
Type Staple
Pack Size 2500
Capacity 2500 staples
Cartridges quantity 10 pc(s)
Compatibility 5532
Content 2500
Material Galvanized steel
Package depth 51mm
Package height 27mm
Package weight 50g
Package width 29mm
Product colour Stainless steel
Product Type Staple
Staple Leg Length 4mm
Staple Material Steel
Staple purpose Fixing
Stapling Capacity 10 sheetss (80 g/m²)
Suitable for materials Paper
Type of staple E1

Reviews

Be the first to submit a review

Trustpilot