Leitz 5556-00-82 Handheld Stapler 12 Sheets (80 g/m²) Nickel

MPN
5556-00-82
Brand
Leitz
EAN-13
4002432396658
Order Code
21-2118
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £36.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The decades known and proven handle pliers. High-quality processing guarantees perfect function. In matt. nickel-plated design. The classic handle pliers. Handy size with comfortable shaped handles. 12 sheets stapling capacity. Clip magazine with rear loading mechanism for the filling and anti-lock braking system for fault-free operation. Opening on the front side, if necessary to remove jammed staples. Closed stapling. For gem staples 4 mm. Insertion depth: 25 mm.
Type Handheld stapler

Reviews

Be the first to submit a review

Trustpilot