Leitz 55510084 Heavy Duty Stapler Silver 1Pc Durable And Robust Stapling

MPN
55510084
Brand
Leitz
EAN-13
4002432364008
Order Code
16-7156
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £124.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Leitz 55510084 is a heavy-duty stapler designed for robust stapling tasks, specifically referred to as the Leitz Heavy Duty Stapler K6-K12. This model is built to accommodate high-volume stapling needs with precision and reliability, reflecting its durable construction in a silver finish. Engineered for industrial environments, it is suited for applications requiring the secure binding of large quantities of paper, such as in workshops, warehouses, or manufacturing settings. The stapler's capacity to hold and drive heavy-duty staples makes it a practical choice for professionals requiring consistent and durable document fastening.
Type Heavy duty stapler
Colour Silver
Dimensions (WxDxH) 75 x 300 x 140 mm
Magazine Size 210 x K6-K12
Material Metal
Permanent stapling Yes
Product colour Silver
Product Type Heavy duty stapler
Staple remover No
Staples included Yes
Stapling Capacity 80 sheets (80 g/m²)
Throat Depth 4.3cm
Throat Depth (max.) 43mm
Type of staple Leitz 5591, 5592, 5593, 5594
Weight 1000g

Reviews

Be the first to submit a review

Trustpilot