Leitz 53690089 ergo Cosy anti-fatigue mat 560x457x20mm workplace comfort

MPN
53690089
Brand
Leitz
EAN-13
4002432129614
Order Code
16-7138
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £47.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 52 in stock

Leitz 53690089, also known as 2753673, is an ergo Cosy anti-fatigue mat designed to enhance workplace comfort. This product has dimensions of 560mm by 457mm with a thickness of 20mm, which provides ample support to reduce pressure on the feet and lower limbs during prolonged standing tasks. Engineered with high-quality materials, the mat ensures durability and slip resistance, making it suitable for environments like manufacturing floors, laboratories, and assembly lines where extended hours of standing are common. Its ergonomic design helps alleviate stress and promote healthy posture, thereby minimising fatigue among users. The Leitz anti-fatigue mat is an essential addition to workspaces prioritising ergonomic advancements and employee well-being.
Type Anti-fatigue mat
Anti-slip No
Anti-Static No
Colour Grey
Dimensions (L x W x H) 560 x 457 x 20 mm
Easy to clean Yes
Height 20mm
Length 560mm
Mat size (W x D) 457 x 560 mm
Product colour Grey
Product Type Anti-fatigue matting
Shape Square
Weight 1.02kg
Width 457mm

Reviews

Be the first to submit a review

Trustpilot