Leitz 53621001 WOW Duo Magazine file A4 C4 White Grey Polystyrene 1 pc

MPN
53621001
Brand
Leitz
EAN-13
4002432113620
Order Code
16-7136
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £11.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Leitz 53621001, also identified as 1525394, is a Leitz WOW Duo Magazine file designed for efficient organisation and storage of A4 and C4 documents. Constructed from durable and lightweight polystyrene, this product features a two-tone finish in white and grey, providing a sleek and functional accessory to any professional or educational environment. Engineered for versatility, it is ideal for use in offices, libraries, and archives where space-saving solutions are required for document management. The magazine file offers reliable stability and ease of access, making it suitable for routine filing applications where clear visibility and sustainable arrangement of paperwork are paramount.
Type Magazine Files
Colour White
Size A4
Depth 272mm
Material Polystyrene
Weight 430g
Width 73mm

Reviews

Be the first to submit a review

Trustpilot