Leitz 51800035 Heavy duty punch Blue A3 65 sheets 80 g/m² Hole Punches

MPN
51800035
Brand
Leitz
EAN-13
4002432364015
Order Code
16-7124
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £55.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Leitz 51800035 is a heavy-duty punch designed for precision and durability, capable of handling up to 65 sheets of 80 g/m² paper with ease. This reliable tool is especially suited for engineering and architectural environments that require the consistent production of neatly punched A3 documents. Built for robustness, the punch maintains efficiency in demanding office settings where high-volume document processing is necessary. Known alternatively as Leitz 51800035 or 1554168, the device's ergonomic design and blue finish also ensure ease of use and aesthetic compatibility with professional workspaces.
Type Heavy duty punch
Colour Blue
No of Punches 2
Material Metal
No. of sheets (max.) 65

Reviews

Be the first to submit a review

Trustpilot