Leitz 5114-00-84 AKTO Variable Multi-Hole Punch 30 Sheets 4 Cutters Silver

MPN
5114-00-84
Brand
Leitz
EAN-13
4002432364046
Order Code
21-2094
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £128.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 days

Features:. \r-Powerful four hole hole punch in diecast aluminium. \r-Turning scale bar for 13 formats. \r-Sizes: centimetres, inches, ring binder and organiser. \r-Metal guide bar for formats up to A3 and A2. \r-Lever can be locked for convenient storage. \r-6mm and 8mm cutters available separately. \r-Capacity 30 sheets 80gsm paper. \r-Come with 4x 6mm cutters, takes up to 6 cutters at one time. \r-231 x 238 x 335mm (WxHxD). \r-Weight 2. 3kg. \r\rHighlights. \r-Handle Lock: yes. \r-Hole Diameter: 6mm (8mmcutters available separately). \r-Hole Quantity: 4, up to 6. \r-For Format: Up to A2. \r-Hole Distance: variable. \r-Guide Bar: yes. \r-Capacity of Punching: 3. 0mm/30sheets (80gsm paper).
Type Hole punch
Colour Silver
No of Punches 4

Reviews

Be the first to submit a review

Trustpilot