Leitz 50082026 Office Punch Red White A4 30 Sheets 80 G M² Hole Punches

MPN
50082026
Brand
Leitz
EAN-13
4002432135158
Order Code
16-7122
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £18.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Leitz 50082026, offers a robust and efficient office punch designed for precision and versatility in document processing tasks. This tool is capable of perforating up to 30 sheets of 80 g/m² paper at once, making it a reliable accessory for busy office environments where document collation is frequent. With colour options in red and white, this punch accommodates a range of selectable paper sizes to a maximum of A4, ensuring adaptability for various document standards. Its precise alignment and durable construction make it particularly suitable for engineering offices where detailed documentation and consistency are crucial. The Leitz 50082026 is an essential resource for maintaining the organisation and integrity of technical records.
Type Hole punch
Colour Red
No of Punches 2
Material Metal
No. of sheets (max.) 30

Reviews

Be the first to submit a review

Trustpilot