Leitz 46670095 Notebook Ruled Black 80 Sheets A5 Notebooks Paper Pads Labels

MPN
46670095
Brand
Leitz
EAN-13
4002432117000
Order Code
16-7120
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (49)
Qty Unit Price (Ex VAT)
2+ £3.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 41 in stock

Leitz 46670095 is a highly functional notebook designed for varied documentation needs, featuring 80 ruled sheets for orderly note-taking. Each sheet is formatted to A5 size, making it compact and portable while still providing sufficient writing surface for detailed sketches or annotations. This product is suitable for tasks requiring precise information recording, such as technical schematics, design calculations, or project management notes. The black cover provides a professional appearance while the sturdy binding ensures durability for continuous usage in office settings or fieldwork environments. This notebook is part of the Paper, Pads & Labels category, resonating with engineering professionals who require reliable stationery solutions.
Type Notebook
Paper Size A5
Number of Sheets 80
Binding Type Stitch-bound
Book cover type Hardcover
Bookbinding type Case binding
colouration Monochromatic
Content 1
Cover Colour Black
Cover Material Cardboard
Depth 14mm
Finish type Glossy
Format A5
Grammage 80g/m²
Height 217mm
Line Spacing Ruled
Material Rigid Cardboard (laminated)
Media weight 80 g/m²
No. of sheets 80
Paper ruling type Lined paper
Perforated tear line No
Pocket No
Product colour Black
Product Type Notebook
Quantity per pack 1 pc(s)
Recommended age group Adult/Child
refillable No
Rounded corners No
Ruled paper Yes
Sheets quantity 80 sheets
Sustainability certificates Forest Stewardship Council (FSC)
Target audience Universal
Width 155mm

Reviews

Be the first to submit a review

Trustpilot