Leitz 46670030 Notebook Ruled Light blue 80 sheets A5 Paper Pads Labels

MPN
46670030
Brand
Leitz
EAN-13
4002432116980
Order Code
16-7119
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (49)
Qty Unit Price (Ex VAT)
2+ £3.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 7 in stock

Leitz 46670030 represents a high-quality notebook designed for precise and systematic documentation, particularly favoured in professional and academic environments. This A5 paper pad features 80 sheets of ruled, light blue paper, which provides an optimal balance between visibility and eye strain reduction, making it ideal for extensive note-taking tasks. The product is particularly useful for engineers and technical professionals who require organised and structured recording of calculations, plans, and technical notes. Additionally, the compact size of the notebook is convenient for on-the-go documentation, fitting comfortably into standard briefcases and backpacks without taking up excessive space.
Type Notebook
Paper Size A5
Number of Sheets 80
Binding Type Stitch-bound
Book cover type Hardcover
Bookbinding type Case binding
colouration Monochromatic
Content 1
Cover Colour Light blue
Cover Material Cardboard
Depth 14mm
Finish type Glossy
Format A5
Grammage 80g/m²
Height 217mm
Line Spacing Ruled
Material Rigid Cardboard (laminated)
Media weight 80 g/m²
No. of sheets 80
Paper ruling type Lined paper
Perforated tear line No
Pocket No
Product colour Blue
Product Type Notebook
Quantity per pack 1 pc(s)
Recommended age group Adult/Child
refillable No
Rounded corners No
Ruled paper Yes
Sheets quantity 80 sheets
Sustainability certificates Forest Stewardship Council (FSC)
Target audience Universal
Width 155mm

Reviews

Be the first to submit a review

Trustpilot