Leitz 46660095 Notebook Squared Black 80 A5 sheets

MPN
46660095
Brand
Leitz
EAN-13
4002432116959
Order Code
16-7118
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (49)
Qty Unit Price (Ex VAT)
2+ £3.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 52 in stock

Leitz 46660095 Notebook is a durable, high-quality notebook designed for precise documentation and analysis. The notebook contains 80 A5-sized squared sheets, offering ample space for creating detailed drawings and notes. The squared layout is particularly useful for engineers and professionals who require precise graphing capabilities and structured planning throughout various stages of design and testing processes. Bound in black, it provides a professional appearance suitable for meetings and presentations. This product is an essential tool for those engaged in fields such as civil, mechanical, and electrical engineering, where accurate recording of calculations and schematics is necessary.
Type Notebook
Paper Size A5
Number of Sheets 80
Binding Type Stitch-bound
Book cover type Hardcover
Bookbinding type Case binding
colouration Monochromatic
Content 1
Cover Colour Black
Cover Material Cardboard
Depth 14mm
Finish type Glossy
Format A5
Grammage 80g/m²
Height 217mm
Line Spacing Squared
Material Rigid Cardboard (laminated)
Media weight 80 g/m²
No. of sheets 80
Paper ruling type Squared paper
Perforated tear line No
Pocket No
Product colour Black
Product Type Notebook
Quantity per pack 1 pc(s)
Recommended age group Adult/Child
refillable No
Rounded corners No
Ruled paper Yes
Sheets quantity 80 sheets
Sustainability certificates Forest Stewardship Council (FSC)
Target audience Universal
Width 155mm

Reviews

Be the first to submit a review

Trustpilot