Leitz 46660030 Notebook Squared Light blue 80 sheets A5 Paper

MPN
46660030
Brand
Leitz
EAN-13
4002432116935
Order Code
16-7117
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (49)
Qty Unit Price (Ex VAT)
2+ £3.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 10 in stock

Leitz 46660030 is a meticulously crafted notebook designed to meet the needs of precision documentation and note-taking. This A5 notebook features 80 squared sheets, allowing for detailed sketches, calculations, and data entry. With its light blue cover, it offers a clear distinction within a workspace and aids in the organisation of information. The squared paper is particularly beneficial in engineering contexts, such as drafting diagrams, plotting points, and recording design specifications with accuracy. Its durable construction ensures reliability for both fieldwork and office environments, providing a dependable platform for professional documentation tasks.
Type Notebook
Paper Size A5
Number of Sheets 80
Binding Type Stitch-bound
Book cover type Hardcover
Bookbinding type Case binding
colouration Monochromatic
Content 1
Cover Colour Light blue
Cover Material Cardboard
Depth 14mm
Finish type Glossy
Format A5
Grammage 80g/m²
Height 217mm
Line Spacing Squared
Material Rigid Cardboard (laminated)
Media weight 80 g/m²
No. of sheets 80
Paper ruling type Squared paper
Perforated tear line No
Pocket No
Product colour Blue
Product Type Notebook
Quantity per pack 1 pc(s)
Recommended age group Adult/Child
refillable No
Rounded corners No
Ruled paper Yes
Sheets quantity 80 sheets
Sustainability certificates Forest Stewardship Council (FSC)
Target audience Universal
Width 155mm

Reviews

Be the first to submit a review

Trustpilot