Leitz 46650095 Notebook Ruled Black 80 Sheets A4

MPN
46650095
Brand
Leitz
EAN-13
4002432116904
Order Code
16-7116
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (49)
Qty Unit Price (Ex VAT)
1+ £5.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Leitz 46650095 is a notebook designed with functionality in mind, featuring 80 A4-sized sheets that are ruled for consistent and orderly writing. This black notebook from the Paper, Pads & Labels category provides a reliable surface for note-taking, documentation, and sketching, suited to engineering contexts such as field notes, meeting records, and project schematics. Each page is crafted to maintain integrity under regular handling, making it an ideal tool for engineers who require a durable and organised method to catalogue their observations, calculations, and conceptual drawings. The A4 size ensures compatibility with common document formats, allowing easy integration into reports and binders.
Type Notebook
Paper Size A4
Number of Sheets 80
Binding Type Stitch-bound
Book cover type Hardcover
colouration Monochromatic
Content 1
Cover Colour Black
Cover Material Cardboard
Depth 14mm
Finish type Matt
Format A4
Grammage 80g/m²
Height 302mm
Line Spacing Ruled
Material Rigid Cardboard (laminated)
Media weight 80 g/m²
No. of sheets 80
Perforated tear line No
Pocket No
Product colour Black
Product Type Notebook
Quantity per pack 1 pc(s)
refillable No
Rounded corners No
Ruled paper Yes
Sheets quantity 80 sheets
Sustainability certificates Forest Stewardship Council (FSC)
Target audience Adult
Weight 610g
Width 215mm

Reviews

Be the first to submit a review

Trustpilot